
Power supply management IC featuring a single voltage monitoring channel. This surface mount component, housed in a TSSOP package, operates between -40°C and 85°C with a maximum power dissipation of 320mW. It offers a reset function with an active-low output and a reset timeout of 140ms. The device monitors voltages with a threshold range of 4.25V to 4.5V, a typical supply current of 40µA, and a maximum supply voltage of 5.5V. Includes a watchdog timer and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STM706DS6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM706DS6E technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM706DS6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.