
8-Pin SO N Surface Mount Supervisory Circuit with a typical reset threshold voltage of 2.63V, monitoring voltages from 1V to 5.5V. Features one active high/push-pull output driver, power fail detection, watchdog timer, and manual reset. Operates within a supply voltage range of 1V to 5.5V with a maximum supply current of 60 µA. Housed in a plastic Small Outline IC Narrow Body package with gull-wing leads, measuring 5mm x 4mm x 1.65mm. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM706PAM6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM706PAM6F technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Output Driver | Active High/Push-Pull |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 2.55V |
| Typical Reset Threshold Voltage | 2.63V |
| Maximum Reset Threshold Voltage | 2.7V |
| Monitored Voltage | 1 to 5.5V |
| Min Operating Supply Voltage | 1V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 60uA |
| Maximum Reset Active Time | 280ms |
| Maximum Power Dissipation | 320mW |
| Power Fail Detection | Yes |
| Watchdog Timer | Yes |
| Manual Reset | Yes |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STM706PAM6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.