
Supervisory circuit IC with a single channel, featuring active-high reset and a watchdog timer. This surface-mount component operates within a 1V to 5.5V supply voltage range, with a typical supply current of 40µA and a maximum of 60µA. Reset threshold voltage is precisely controlled between 2.55V and 2.7V, with a reset timeout of 140ms. The device is housed in an 8-pin TSSOP package, suitable for operation from -40°C to 85°C, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM706PDS6E technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
