Supervisory circuit IC featuring a single channel with active-high reset and a watchdog timer. Monitors one voltage with a threshold range of 2.55V to 2.7V, offering a reset timeout of 140ms. Operates from 1V to 5.5V supply voltage with a low supply current of 40µA, dissipating a maximum of 320mW. Packaged in an 8-pin TSSOP for surface mounting, this RoHS compliant component operates between -40°C and 85°C.
Stmicroelectronics STM706PDS6F technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM706PDS6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.