
This surface mount integrated circuit is a 3V supervisor designed for power management. It features a single voltage monitoring capability with a reset threshold voltage range of 2.55V to 2.7V. The device operates from a 1V to 5.5V supply voltage, consuming a typical 40µA of supply current. It includes a watchdog timer and an active-low, totem-pole reset output with a 140ms timeout. Packaged in TSSOP, this lead-free and RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Stmicroelectronics STM706RDS6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM706RDS6E technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM706RDS6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
