
This surface mountable, lead-free integrated circuit is a general-purpose power management IC featuring a single-element, simple reset/power-on reset function. It monitors one voltage with a reset threshold ranging from 2.55V to 2.7V, and an overvoltage threshold of 2.7V. The device operates within a supply voltage range of 1V to 5.5V, drawing a typical supply current of 40µA, with a maximum of 60µA. It includes a watchdog timer and provides an active-low, totem-pole output with a reset timeout of 140ms. The component is RoHS compliant and operates across a temperature range of -40°C to 85°C, with a maximum power dissipation of 320mW.
Stmicroelectronics STM706RM6F technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM706RM6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
