
1-channel power supply management IC in TSSOP package, featuring surface mount capability. Monitors a single voltage with reset thresholds between 2.85V and 3V. Operates from 1V to 5.5V supply voltage with a typical supply current of 40uA. Includes a watchdog timer and active-low reset with a 140ms timeout. Maximum power dissipation is 320mW, with an operating temperature range of -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STM706SDS6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM706SDS6E technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM706SDS6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.