
This single-channel power supply management IC, housed in a RoHS-compliant TSSOP-8 package, monitors one voltage with a reset threshold of 2.93V, adjustable between 2.85V and 3V. Featuring active-low reset with a 140ms timeout and an integrated watchdog timer, it operates from 1V to 5.5V with a typical supply current of 40µA and a maximum of 60µA. The component offers a maximum power dissipation of 320mW, suitable for surface mounting, and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM706SDS6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM706SDS6F technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM706SDS6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
