1-channel power supply management IC in a TSSOP-8 package, designed for surface mounting. Features a reset threshold voltage range of 3V to 3.15V, with a typical operating supply current of 40µA and a maximum of 60µA. Operates within a supply voltage range of 1V to 5.5V, with a maximum power dissipation of 320mW. Includes a watchdog timer and active-low reset with a 140ms timeout. RoHS compliant and suitable for operation between -40°C and 85°C.
Stmicroelectronics STM706TDS6E technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
