
Surface mountable power management IC featuring a single voltage monitoring element with a reset threshold voltage range of 4.25V to 4.5V. This component operates within a supply voltage range of 1V to 5.5V, drawing a maximum supply current of 60µA. It offers active high/active low reset with a 140ms reset timeout and a TOTEM-POLE output. Housed in a 5mm x 4mm x 1.5mm SOIC package, it boasts a maximum power dissipation of 320mW and operates from -40°C to 85°C. This lead-free, RoHS compliant device is a simple reset/power-on reset type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM708M6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM708M6E technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM708M6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
