
Surface mount 5V supervisor IC, featuring a single monitored voltage with reset thresholds at 4.25V (undervoltage) and 4.5V (overvoltage). This power management component operates from 1V to 5.5V supply voltage, drawing a maximum of 60µA supply current. It offers active high/low reset with a 140ms reset timeout and a 320mW power dissipation. Packaged in SO for tape and reel distribution, this RoHS compliant component is suitable for general applications.
Stmicroelectronics STM708M6F technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM708M6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
