Single-channel supervisory circuit in an 8-pin TSSOP package, designed for surface mounting. Features a reset threshold voltage range of 2.55V to 2.7V, with a typical operating supply current of 60µA and a maximum supply voltage of 5.5V. This power management IC offers active high/active low reset with a 140ms reset timeout. Operating temperature range spans from -40°C to 85°C, with a maximum power dissipation of 320mW.
Stmicroelectronics STM708RDS6E technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM708RDS6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.