
Surface mountable, lead-free integrated circuit for power management. This simple reset/power-on reset IC monitors a single voltage with a reset threshold of 2.63V, featuring undervoltage detection at 2.55V and overvoltage detection at 2.7V. Operating across a 1V to 5.5V supply range, it consumes a maximum of 60µA supply current and offers active high/low reset output with a 140ms reset timeout. Packaged in SOIC for tape and reel distribution, it operates from -40°C to 85°C with a maximum power dissipation of 320mW.
Stmicroelectronics STM708RM6F technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM708RM6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.