
Surface mount, TSSOP packaged power management IC featuring a single element for monitoring one voltage. This simple reset/power-on reset IC operates with a supply voltage range of 1V to 5.5V and a maximum supply current of 60µA. It provides reset functionality with thresholds between 3V and 3.15V, a reset timeout of 140ms, and a totem-pole output. With a maximum power dissipation of 320mW and an operating temperature range of -40°C to 85°C, this lead-free, RoHS compliant component is supplied on tape and reel.
Stmicroelectronics STM708TDS6F technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM708TDS6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.