
General purpose power management IC featuring a simple reset/power-on reset function. Monitors a single voltage with a reset threshold range of 2.55V to 2.7V. Operates from 1V to 5.5V supply voltage with a maximum supply current of 60µA. Packaged in a surface-mount SO package, measuring 5mm in length, 4mm in width, and 1.5mm in height. Offers a reset timeout of 140ms and a maximum power dissipation of 320mW, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics STM795RM6E technical specifications.
| Package/Case | SO |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 2.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STM795RM6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.