
The STM7E1AR is a surface mount specialized IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 3.135V to 3.465V and has an on-state resistance of 2 ohms. This IC is packaged in a TQFP package and is lead-free. It is RoHS compliant and suitable for use in telecom applications.
Stmicroelectronics STM7E1AR technical specifications.
| Bandwidth | 12MHz |
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| On-State Resistance | 2R |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM7E1AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
