
STM8/128 touch sensing evaluation board Microcontroller
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM8/128-EV/TS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Evaluation Kit |
| Supported Device | STM8S |
| Supported Device Technology | Microcontroller |
| Display Type | LCD |
| IDE | STM8 Cosmic C compiler/ST Visual Develop |
| JTAG Support | No |
| Audio Interfaces | No |
| Daughter Cards | Yes |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STM8/128-EV/TS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.