
Stmicroelectronics STM802BDR technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STM802 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM802BDR to view detailed technical specifications.
No datasheet is available for this part.