This surface mount power management IC is a simple reset/power-on reset device, monitoring a single voltage. It features a reset threshold voltage range of 4.25V to 4.5V and an overvoltage threshold of 4.5V. Operating with a supply voltage from 1V to 5.5V, it draws a maximum supply current of 60uA. The component offers a watchdog timer and active low reset with a 140ms timeout. Packaged in SO, it has a maximum power dissipation of 320mW and operates between -40°C and 85°C.
Stmicroelectronics STM802MM6E technical specifications.
| Package/Case | SO |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STM802MM6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.