Surface mountable 3V supervisor IC, featuring a single voltage monitoring element and active-high reset output. Operates within a 1V to 5.5V supply voltage range, with reset thresholds set between 2.59V and 2.7V. Offers a typical supply current of 60µA and includes a watchdog timer. Packaged in SO, measuring 5mm x 4mm x 1.5mm, with a maximum power dissipation of 320mW and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM804RM6E technical specifications.
| Package/Case | SO |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 2.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.59V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Not CompliantNo |