
This surface mount integrated circuit is a simple reset/power-on reset device designed for power management. It monitors a single voltage with a threshold range of 2.59V to 2.7V, featuring an active-high reset output with a 140ms timeout. Operating across a supply voltage range of 1V to 5.5V, it exhibits a maximum supply current of 60µA and a power dissipation of 320mW. The component is suitable for operation between -40°C and 85°C and includes a watchdog timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM804RM6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM804RM6F technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 2.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.59V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STM804RM6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
