
Surface mountable voltage supervisor IC, featuring a 3V reset threshold and active high reset output. Monitors a single voltage with a reset timeout of 140ms. Operates from 1V to 5.5V supply voltage, drawing a maximum of 60uA supply current. Housed in an SO package with dimensions of 5mm length, 4mm width, and 1.5mm height. Maximum power dissipation is 320mW, with an operating temperature range of -40°C to 85°C. Includes a watchdog timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM804TM6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM804TM6E technical specifications.
| Package/Case | SO |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.12V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 3.12V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 3.075V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STM804TM6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
