Surface mount power management IC, a simple reset/power-on reset device, monitors a single voltage with a reset threshold range of 4.5V to 4.75V. Features include a watchdog timer, active-high reset output with a 140ms timeout, and a maximum supply voltage of 5.5V. Operating at a typical supply current of 60uA, this component offers a maximum power dissipation of 320mW and operates within a temperature range of -40°C to 85°C. Packaged in SO, it measures 5mm in length, 4mm in width, and 1.5mm in height.
Stmicroelectronics STM805LM6E technical specifications.
| Package/Case | SO |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.