
Surface mountable power management IC featuring a single voltage monitoring element with an active-high reset output. Monitors a single voltage with a reset threshold of 2.925V, adjustable between 2.85V and 3V. Operates across a supply voltage range of 1V to 5.5V, drawing a maximum supply current of 60µA. Includes a watchdog timer and a reset timeout of 140ms. Packaged in SO, measuring 5mm x 4mm x 1.5mm, with a maximum power dissipation of 320mW.
Stmicroelectronics STM805SM6E technical specifications.
| Package/Case | SO |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 2.925V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STM805SM6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.