
This surface mountable, SOIC packaged power management IC functions as a simple reset/power-on reset device. It monitors a single voltage with a reset threshold voltage range of 2.85V to 3V, featuring an active high reset output with a 140ms timeout. Operating across a supply voltage range of 1V to 5.5V, it exhibits a maximum supply current of 60uA and a low operating supply current of 400nA. The component offers a watchdog timer and has a maximum power dissipation of 320mW, with an operating temperature range from -40°C to 85°C.
Stmicroelectronics STM805SM6F technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 400nA |
| Overvoltage Threshold | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 2.925V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STM805SM6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
