Surface mount reset circuit IC with a SOT-143-4 package. Features a 4.31V undervoltage threshold and 4.45V overvoltage threshold, with a typical threshold voltage of 4.38V. Operates from 1V to 5.5V supply voltage, consuming a maximum of 15uA supply current. Offers a 140ms reset timeout and active-high reset output. RoHS compliant and lead-free, with a maximum power dissipation of 320mW.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM812MW16F technical specifications.
| Package/Case | SOT-143-4 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.31V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
