
Supervisory circuit IC featuring a single channel with active-high reset and a totem-pole output. Monitors one voltage with a reset threshold of 4.75V (max) and 4.5V (min), with a typical threshold of 4.63V. Operates within a supply voltage range of 1V to 5.5V, consuming a maximum of 60µA supply current. Includes a watchdog timer and a 140ms reset timeout. Packaged in an 8-TSSOP surface-mount configuration, it operates from -40°C to 85°C and is RoHS compliant.
Stmicroelectronics STM813LDS6E technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM813LDS6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
