
This surface mountable, lead-free integrated circuit is a simple reset/power-on reset IC designed for power management. It monitors a single voltage with a reset threshold range of 4.5V to 4.75V, featuring an active-high, totem-pole output and a 140ms reset timeout. Operating within a 1V to 5.5V supply voltage range, it exhibits a maximum supply current of 60µA and a power dissipation of 320mW. The component is housed in an SO package with dimensions of 5mm (length) x 4mm (width) x 1.5mm (height), suitable for operation between -40°C and 85°C, and includes a watchdog timer.
Sign in to ask questions about the Stmicroelectronics STM813LM6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM813LM6E technical specifications.
| Package/Case | SO |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM813LM6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.