
1-channel power supply management IC featuring a simple reset/power-on reset function. Monitors a single voltage with a reset threshold of 4.65V, adjustable between 4.5V and 4.75V. Operates from 1V to 5.5V supply voltage with a low operating supply current of 60µA. Includes an active-low reset output with a 140ms reset timeout and a watchdog timer. Packaged in a RoHS compliant, lead-free TSSOP-8 surface mount package.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM817LDS6E technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |