
Surface mount supervisory circuit IC with a single channel, featuring active low totem-pole output. Monitors one voltage with a reset threshold of 4.65V, adjustable between 4.5V and 4.75V. Operates from 1V to 5.5V supply voltage with a maximum supply current of 60µA. Includes a watchdog timer and a 140ms reset timeout. Packaged in an 8-TSSOP, lead-free, RoHS compliant format.
Stmicroelectronics STM818LDS6F technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM818LDS6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
