
This surface mount integrated circuit is a 5V supervisor with battery switchover, featuring a single voltage monitoring element and a totem-pole output. It provides active low reset with a reset timeout of 140ms, and includes a watchdog timer. Operating voltage ranges from 1V to 5.5V, with a maximum supply current of 60µA. Reset thresholds are set between 4.25V and 4.5V, with an overvoltage threshold at 4.5V and an undervoltage threshold at 4.25V. The component is RoHS compliant, lead-free, and packaged in a SOIC case on tape and reel, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM818MM6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM818MM6F technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM818MM6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
