Supervisory circuit IC with a single voltage monitoring channel, featuring active-low, totem-pole output. Operating across a 1V to 5.5V supply voltage range, it offers reset threshold voltages between 4.25V and 4.5V, with a typical threshold of 4.4V. This surface-mount component, housed in an 8-TSSOP package, consumes a maximum of 60µA supply current and has a maximum power dissipation of 320mW. It operates from -40°C to 85°C and is lead-free and RoHS compliant.
Stmicroelectronics STM819MDS6F technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM819MDS6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.