The STM8AF51AATCY is a 128KB FLASH, 6KB RAM microcontroller operating at 24MHz. It features 5 timers/counters and supports various interfaces including I2C, SPI, CAN, and UART. This LQFP-80 packaged device is designed for surface mount applications and operates within a temperature range of -40°C to 125°C. The device is RoHS compliant and can be supplied with a voltage between 3V and 5.5V.
Sign in to ask questions about the Stmicroelectronics STM8AF51AATCY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8AF51AATCY technical specifications.
| Package/Case | LQFP |
| Frequency | 24MHz |
| Interface | I2C, SPI, CAN, UART |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Packaging | Tray |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8AF51AATCY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.