Automotive 8-bit microcontroller featuring a 24 MHz CPU and 64 Kbytes of FLASH memory. This device offers 6144 bytes of RAM and includes integrated EEPROM, LIN, and CAN communication interfaces. With 25 I/O lines and a 32-terminal QUAD package (S-PQCC-N32), it operates across an industrial temperature range of -40°C to 85°C. The supply voltage range is 3V to 5.5V, with a maximum supply current of 16.8mA. Features include PWM channels and an ADC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM8AF5286UAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8AF5286UAY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 16.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8AF5286UAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.