Automotive 8-bit microcontroller featuring a 24 MHz CPU and 64 Kbytes of FLASH memory. This integrated circuit offers 6144 bytes of RAM, 25 I/O lines, and supports LIN and CAN communication protocols. Operating within an automotive temperature grade from -40°C to 125°C, it has a supply voltage range of 3V to 5.5V. The component is housed in a 32-terminal S-PQCC-N32 package and includes PWM channels and an ADC.
Sign in to ask questions about the Stmicroelectronics STM8AF5286UCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8AF5286UCX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 16.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8AF5286UCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.