Automotive 8-bit microcontroller featuring 128 KB Flash memory and 6 KB RAM. Operates at a maximum clock frequency of 24 MHz with a supply voltage range of 3V to 5.5V. Includes LIN and CAN communication interfaces, 25 I/O lines, and PWM channels. Designed for automotive applications with an operating temperature range of -40°C to 125°C and AEC-Q100 screening. Packaged in a 32-terminal S-XQCC-N32 (5x5mm) package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM8AF52A6UCY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8AF52A6UCY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 16.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8AF52A6UCY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.