
Automotive 8-bit microcontroller featuring a 24 MHz CPU and 128 KB of FLASH memory. Includes 6 KB RAM, 38 programmable I/Os, and 5 timers/counters. Supports I2C, SPI, UART, USART, LIN, and CAN interfaces. Operates from 3V to 5.5V, with an operating temperature range of -40°C to 85°C. Packaged in LQFP for surface mounting.
Sign in to ask questions about the Stmicroelectronics STM8AF52A8TAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8AF52A8TAX technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, UART, USART, CAN |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | STM8A |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8AF52A8TAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
