
The STM8AF52A8TCY is an 8-bit automotive microcontroller with 128KB of FLASH memory and a maximum operating frequency of 24MHz. It features a range of interfaces, including I2C, SPI, UART, and USART, as well as a CAN interface. The device is packaged in a 48-pin LQFP package and is designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100 standards.
Stmicroelectronics STM8AF52A8TCY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, CAN |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, STM8A |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8AF52A8TCY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
