Automotive 8-bit microcontroller featuring a 24 MHz CPU and 128 Kbytes of FLASH memory. This integrated circuit offers 64 terminals in a 10x10mm S-PQFP-G64 package, supporting a supply voltage range of 3V to 5.5V. Key automotive communication protocols like LIN and CAN are integrated, alongside 52 I/O lines. Operating within an industrial temperature range of -40°C to 85°C, it includes 6144 bytes of RAM and an integrated EEPROM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM8AF52A9TAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8AF52A9TAY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 16.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8AF52A9TAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.