Automotive 8-bit microcontroller featuring 4 Kbytes of FLASH memory and 128 bytes of integrated EEPROM. Operates at a maximum clock frequency of 16 MHz with 16 I/O lines. Supports LIN communication and includes PWM channels and an ADC. Designed for automotive applications with a temperature grade of -40°C to 125°C, housed in a 20-terminal JEDEC R-PDSO-G20 package. Nominal supply voltage is 5V, with a range of 3V to 5.5V.
Stmicroelectronics STM8AF6213PCX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 4.75 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8AF6213PCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.