The STM8AF6226TASSSY is an 8-bit microcontroller with 8KB of FLASH memory and 28 I/O pins. It operates at a maximum frequency of 16MHz and has a maximum power dissipation of 85mW. The device is packaged in a LQFP-64 package and is suitable for surface mount applications. It features a range of peripherals including a brown-out detect/reset circuit, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is compliant with AEC-Q100 and is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM8AF6226TASSSY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8AF6226TASSSY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 28 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, STM8A |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8AF6226TASSSY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.