The STM8AF6246ITCX is a microcontroller with 8-bit RISC architecture, operating at a maximum clock frequency of 16 MHz. It features 16 KB of ROM and 25 I/O lines. The device is packaged in a 32-pin LQFP package. The supply voltage range is from 3V to 5.5V. The microcontroller includes a PWM channel and an ADC, but does not have DMA channels.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM8AF6246ITCX technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM (words) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |