
The STM8AF6246UCX is an 8-bit microcontroller with 16KB of FLASH memory and 1KB of RAM. It features 25 programmable I/Os, 5 timers/counters, and supports various interfaces including I2C, SPI, UART, and USART. The device operates at a maximum frequency of 16MHz and has a maximum power dissipation of 200mW. It is available in a tape and reel packaging with a quantity of 3000 units. The STM8AF6246UCX is compliant with RoHS regulations and has a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM8AF6246UCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8AF6246UCX technical specifications.
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, LIN |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 200mW |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | STM8A |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8AF6246UCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.