
The STM8AF6246UCY is a surface mount microcontroller with 16KB of flash memory and 1KB of RAM. It features an internal oscillator and supports I2C, SPI, UART, and USART interfaces. The device operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 200mW. It includes peripherals such as a brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The STM8AF6246UCY is compliant with AEC-Q100 and RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM8AF6246UCY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8AF6246UCY technical specifications.
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, STM8A |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8AF6246UCY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.