
Automotive 8-bit microcontroller featuring a 16MHz CPU and 32KB of FLASH memory. Includes 2KB RAM, 25 programmable I/Os, and 5 timers/counters. Supports I2C, SPI, UART, and USART interfaces. Operates from 3V to 5.5V supply voltage, with a temperature range of -40°C to 125°C. Features include Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Surface mount, lead-free, and RoHS compliant.
Stmicroelectronics STM8AF6266UCX technical specifications.
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, STM8A |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8AF6266UCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.