
The STM8AF6268TDX is a 32KB FLASH microcontroller with an 8-bit data bus operating at a maximum frequency of 16MHz. It is packaged in a LQFP package and is designed to operate over a temperature range of -40°C to 150°C. The device is compliant with AEC-Q100 and features a range of peripherals including a watchdog timer, brown-out detect/reset, and PWM. It also has 38 programmable I/Os and 5 timers/counters. The STM8AF6268TDX is suitable for use in automotive applications.
Sign in to ask questions about the Stmicroelectronics STM8AF6268TDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8AF6268TDX technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 88mW |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, STM8A |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8AF6268TDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
