
The STM8AF6268TDY is a 32KB FLASH microcontroller with an internal oscillator and 38 programmable I/Os. It operates at a maximum frequency of 16MHz and has a maximum power dissipation of 88mW. The device is available in a 38-pin LQFP package and is compliant with AEC-Q100. The STM8AF6268TDY features a watchdog timer, brown-out detect/reset, and programmable PWM. It is suitable for use in automotive applications and has a maximum operating temperature of 150°C.
Sign in to ask questions about the Stmicroelectronics STM8AF6268TDY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8AF6268TDY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 88mW |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, STM8A |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8AF6268TDY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.