The STM8AF6286UDY is a 32-pin quad flatpack microcontroller with a supply voltage range of 3-5.5V and a maximum clock frequency of 24MHz. It features 25 I/O lines and an 8-bit architecture. The device includes a PWM channel and an ADC. The STM8AF6286UDY is suitable for use in a variety of applications, including those requiring a high level of integration and low power consumption. The microcontroller is available in an LQFP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM8AF6286UDY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8AF6286UDY technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8AF6286UDY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.