Automotive 8-bit microcontroller featuring a 24 MHz CPU and 128 Kbytes of Flash memory. This integrated circuit offers 6144 bytes of RAM, 32768 words of ROM, and 68 I/O lines. Operating across an automotive temperature range of -40°C to 125°C, it supports LIN communication and includes PWM channels and an ADC. The device is housed in an 80-terminal S-PQFP-G80 package with a supply voltage range of 3V to 5.5V.
Stmicroelectronics STM8AF62AATCY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 16.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 68 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8AF62AATCY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.