Automotive 8-bit ultra-low-power microcontroller featuring 8 Kbytes of Flash memory and 2048 bytes of RAM. Operates with a maximum clock frequency of 16 MHz and a supply voltage range of 1.65V to 3.6V. Includes LIN, RTC, data EEPROM, timers, USARTs, I2C, SPIs, ADC, DAC, and comparators. Offers 41 I/O lines and is housed in a 48-terminal S-PQFP-G48 package. Rated for industrial temperature grades (-40°C to 85°C) and AEC-Q100 screening.
Stmicroelectronics STM8AL3138TAY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 41 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 8196 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8AL3138TAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.